Helukabel provides a comprehensive selection of hook-up wires tailored to different industrial needs. Key product types include:
Helukabel polyolefin wires insulation provides enhanced thermal and chemical resistance compared to standard PVC. These wires are often used in environments where higher operating temperatures or exposure to oils and solvents is expected. They are also halogen-free, making them suitable for applications with strict fire safety requirements.
Fluoropolymer-insulated wires (e.g., PTFE, FEP) offer excellent thermal stability, chemical resistance, and dielectric strength. These are ideal for aerospace, medical, and high-frequency applications where performance under extreme conditions is critical. They also maintain flexibility across a wide temperature range.
Jumper wires are pre-cut and pre-stripped hook-up wires used for prototyping and circuit board connections. Helukabel jumper wires are available in various lengths and colours, supporting efficient assembly and troubleshooting in test environments and R&D labs.
Helukabel hose tails
Hose tails are mechanical fittings that connect flexible conduit or protective tubing to enclosures, panels, or equipment. Their primary function is to secure the conduit while allowing cables to pass through safely. In industrial settings, hose tails help prevent cable damage caused by abrasion, vibration, or exposure to harsh conditions.
Helukabel’s hose tails are available in various sizes and materials to suit different installation requirements. These fittings are typically made from high-grade plastic or metal, offering resistance to corrosion, impact, and temperature fluctuations. Their straight design simplifies installation and supports clean cable routing, especially in confined or structured spaces.
Helukabel cable glands
Cable glands serve multiple functions in electrical systems. They provide strain relief, maintain ingress protection (IP), and ensure mechanical stability at cable entry points. In environments where dust, moisture, vibration, or chemicals are present, cable glands help preserve the integrity of the electrical connection and extend the service life of the cable.
Helukabel cable glands are available with protection ratings up to IP69K, making them suitable for washdown areas, outdoor installations, and other harsh conditions. For environments with explosive atmospheres, selected models meet ATEX requirements, ensuring compliance with safety regulations in oil, gas and chemical industries.
Helukabel’s cable gland portfolio includes both polyamide and brass options, each offering distinct advantages depending on the application:
- Polyamide cable glands are lightweight, corrosion-resistant, and ideal for general-purpose use in control cabinets, machinery, and indoor installations. They are easy to install and provide reliable sealing in environments with moderate mechanical stress.
- Brass cable glands offer superior mechanical strength and durability, making them suitable for demanding industrial environments, including outdoor and high-vibration applications. Nickel-plated brass versions provide additional corrosion resistance and are often used in automation, rail, and marine sectors.