Suntan capacitors cover a wide spectrum of applications, including consumer electronics, telecommunications, industrial equipment, and automotive systems. The brand offers an extensive range of capacitors, such as electrolytic, ceramic, film, and tantalum capacitors, catering to the diverse requirements of engineers and manufacturers.
Suntan Film Capacitors
Suntan's film capacitors, including polyester film, metalised polypropylene film, and polypropylene film capacitors, are designed to offer high capacitance, low dissipation factor, and excellent temperature stability. These capacitors find applications in audio equipment, lighting systems, and power factor correction circuits.
Suntan Ceramic Capacitors
Suntan's ceramic capacitors are known for their compact size, high capacitance values, and suitability for high-frequency applications. These capacitors play a crucial role in electronic devices such as smartphones, computers, and RF circuits, where space and performance are critical factors.
Synonymous with quality, Suntan capacitors undergo rigorous testing and quality control measures to ensure optimum performance and reliability. The brand is ISO 9001 certified, reflecting its commitment to maintaining the highest standards in the design, manufacturing, and distribution of electronic components.
Suntan Tantalum Capacitors
Suntan produces dipped, chip, SMD, polymer, and hybrid tantalum capacitors, known for their high stability, low leakage current, and excellent performance in extreme conditions. They offer high capacitance in small volumes due to their thin dielectric layer. These capacitors are more reliable and have a longer lifespan than aluminum electrolytics, especially at elevated temperatures. Their size and weight advantages make them ideal for portable electronics like mobile phones, personal computers, and critical applications in automotive, medical, aerospace, and military sectors.
Suntan Mica Capacitors
Suntan produces high-reliability silver mica capacitors, available in dipped and SMD forms, with values from 1pF to 22,000pF and voltages up to 1000V. Despite being less common due to cost and size compared to newer ceramic alternatives, they remain indispensable for specific high-performance applications. Their superior precision, stability, low loss (high Q), and resistance to heat and high voltage make them ideal for high-frequency and RF circuits, high-power RF transmitters, defense electronics, and high-voltage inverter circuits where other capacitors may fail.
Suntan Preset Potentiometers
Suntan manufactures diverse trimming potentiometers, including SMD, rectangular, wirewound, and phenolic types, with various terminal styles. These adjustable resistors are vital for precise calibration and fine-tuning circuit characteristics during manufacturing. They feature options like finger knob or screwdriver adjustment, with resistance tolerances of 5% or 10% and a rotational life of 200 cycles. Their stable quality makes them popular, especially in European markets, offering versatile control inputs for calibration and tuning.
Why choose Suntan?
Suntan Technology stands out for its unwavering commitment to quality, reliability, and customer service, backed by over 45 years of industry experience. Their components, manufactured using premium materials and state-of-the-art equipment, undergo rigorous quality control, ensuring superior electrical performance, low impedance, and long lifespans. With extensive product approvals like RoHS 2.0, ENEC, UL, and VDE, Suntan offers a versatile and cost-effective range of components designed for critical applications across industrial, automotive, telecommunications, and consumer electronics, providing exceptional value and dependable solutions globally.
Rapid Electronics' stock of Suntan potentiometers, capacitors, varistors, and diodes is readily available to electronic manufacturers and designers worldwide. Trusted by engineers and manufacturers seeking dependable electronic components, and their dedication to quality and diverse product range make them a preferred choice in the ever-evolving field of electronics. At Rapid Electronics, we have on-hand customer support to assist you in your decision. Contact sales@rapidonline.com for more information. In addition to helping you make the right decision, we also offer samples at your request to test the quality before purchasing.