TruComponents Push-Button Switches
TruComponents offers diverse push-button switches, including panel mount types with Off/(On) configurations. Options range from IP65-rated units for low-power momentary contact (12V, 0.005A) in control panels to 250V AC/1.5A rated switches with robust phenol construction. They also provide latching switches (e.g., 48V, 2A with green illumination or 250V AC, 6A polyamide switches) and IP40-rated versions. This variety ensures suitability for diverse control interface needs, from industrial machinery to general electronic devices.
TruComponents D Sub Connectors
TruComponents supplies D-sub connector pins, vital for D-subminiature connectors known for their D-shaped metal shell and reliable signal transmission. These connectors, often brass with gold plating, support analog/digital video, serial/parallel data, and control signals. They are used in computing, telecommunications, industrial automation, and medical devices. Features include solder cup design for easy assembly and options for EMI suppression or waterproofing, ensuring robust and long-lasting performance in critical applications.
TruComponents Cable Clips
TruComponents provides versatile cable clips, including durable polyethylene nail clips for secure indoor and outdoor fastening of cables up to 20mm diameter. They also offer self-adhesive polyamide mounting bases, ideal for use with cable ties or direct fixing on smooth surfaces, often with optional screw mounting for enhanced stability. Some adhesive mounts are designed for specific bundle diameters (e.g., up to 8mm) and operate within -10°C to +80°C. This range of fastening methods ensures adaptable and neat cable organization for various environments.
TruComponents Heat Shrink
TruComponents' heat shrink sets, made from Polyethylene (PE), offer essential electrical insulation and protection for wiring systems. Available with 2:1 or 3:1 shrinkage ratios, options include flame-retardant, adhesive-lined, and halogen-free variants. Multi-color sets aid organization, and they operate across a wide temperature range (-55°C to +125°C). These solutions are crucial for cable bundling, strain relief, and preventing short circuits in automotive, industrial, and DIY electrical applications, ensuring comprehensive wire management.
TruComponents General Purpose Enclosures
TruComponents offers versatile universal enclosures, primarily from durable Acrylonitrile Butadiene Styrene (ABS) in black, providing robust protection for electronic components. These enclosures feature an IP54 rating against dust and splashing water, ideal for custom electronics and prototyping. They also supply enclosures made from robust polycarbonate (PC) in light grey, offering excellent impact resistance and weatherproof qualities for both indoor and outdoor applications. Available in various dimensions, these enclosures ensure reliable safeguarding across diverse settings.
Why Choose TruComponents?
Customers choose TruComponents for its comprehensive range of reliable, versatile electronic and electrical components. A consistent focus on durability is evident through quality materials like Polyamide 6.6, ABS, and Polycarbonate, coupled with environmental protection features such as IP ratings and UV/weatherproofing. This commitment to long-term performance and reduced maintenance translates into significant cost savings and increased operational efficiency, making them a dependable choice for both professional and DIY electronic and industrial needs.