You are using beta.rapidonline.com. For the live site go to rapidonline.com

Celebrating 80 years of Weller Celebrating 80 years of Weller

Celebrating 80 years of Weller

Eighty years is a remarkable milestone that few brands ever reach. That’s eight decades of continuous innovation, fresh thinking and delivering something new year after year.

To mark the occasion, Weller has released two exclusive, limited edition products featuring a sleek black finish:

WE1010

WE1010 Soldering Station "Black Edition"

Precision, durability and comfort combine in the Weller WE1010 Black Edition. Perfect for repairs, prototyping and everyday soldering, it delivers trusted professional results. Now available in a striking limited edition black finish with the same reliable performance you expect.

  • High Power for Faster Work: 85W power station with 70W soldering iron for quicker work.
  • User-Friendly Digital Interface: Easy-to-read LCD, push buttons for precise temperature settings.
  • Temperature Stability: ±4 °F / ±2 °C accuracy exceeds MIL specs for reliable soldering.
  • Energy-Saving Standby: Auto cool-down when idle to save energy and extend tip life.
  • Tool-Free Tip Change: Quick, safe tip swaps without tools reduce downtime.
  • Password-Protected: to preserve settings.
View product

ZeroSmog

ZeroSmog Shield Advanced Air Filtration "Black Edition"

Breathe clean air at your workbench with the Weller ZeroSmog Shield. This powerful filtration unit keeps your workspace fresh and safe, featuring a compact design that stacks neatly with your soldering station to save space. Now available in a bold limited edition black finish, it offers the same trusted performance with a sleek new look.

  • Advanced Air Filtration: Efficient EPA E10 particle and gas filtration for clean air in the workplace.
  • Low Noise Operation: Maintains a calm atmosphere with only 50 dB noise level.
  • Compact & Stackable: Space-saving design stacks with most soldering stations.
  • Smart Monitoring: Integrated filter condition checks for consistent performance.
  • Easy to Use & Maintain: Quick-change filters and intuitive operation make daily use hassle-free.
  • Optimal Illumination: Bright work light clearly defines the best extraction area.
View product

Image 1
Image 2
Image 3
Image 4

Trustpilot