You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Campingaz® 204630 THP3000PZ High Power Auto Blowlamp with Gas

Standard range
Order Code:

95-3181

Brand: Campingaz MPN: 204630 EAN-13: 3138522046309
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This Campingaz® THP3000PZ high power gas torch is easy to use with its automatic Piezo ignition. It has ergonomic, multi-position handling for comfortable use and a high quality metal nozzle. It is equipped with a wire stand to safely stand it in a horizontal position. The burner has a burning angle of 60° .

Specification

Max. Gas Consumption: 225g/h.
Flame Temperature: 1,800°C
Runtime: 1h 30min.
Weight: 333g


Type Blowlamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot