You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Campingaz® 3000005830 CG3500 Butane/Propane Gas Cartridge 350g

Standard range
Order Code:

95-3167

Brand: Campingaz MPN: 3000005830 EAN-13: 3138520392576
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This Campingaz Gas Cartridge contains a mix of Butane/Propane gas and is suitable for use with Campingaz blowlamps and blowtorches. It has a high-security self-sealing valve, meaning it can be easily and safely disconnected and reconnected even when not empty.

Compatible with all standard EN417 valve torches.

Caution: This Product is Highly Flammable.

This Campingaz 3500 Butane Propane Gas Cartridge has the following specification:

Gas Weight: 350g
Total Weight: 515g
Dimensions: 256 x 66mm


Type Cartridge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot