You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Cascamite One Shot Structural Wood Adhesive Tub 125g

Polyvine Brand: Polyvine
<p>Cascamite is specially formulated for exterior joinery exposed to the weather.</p> <p>The powder system enables extremely good gap filling properties ensuring water does not enter the joint and produces the strongest bond.</p> <p>It attains bond strength very fast, enabling it to be used for load bearing and laminating. Use internally and externally where high bond strength/gap filling/water resistance is required.</p> <p>Ideal to use for:</p> <p>&bull; exterior joinery &bull; windows &bull; doors &bull; gates &bull; garden furniture &bull; boats &bull; shopfitting<br />&bull; interior joinery &bull; kitchens &bull; worktops &bull; bathrooms &bull; veneering &bull; laminating</p> <p>Unique Qualities<br />&bull; clear glue line &bull; non staining &bull; gap filling &bull; does not discolour hardwood &bull; load bearing<br />&bull; makes 50% more when mixed &bull; fast bond build up &bull; mould resistant</p><p>Size. 125g.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Polyvine ACM220 Cascamite One Shot Structural Wood Adhesive Tub 220g
Polyvine ACM220 Cascamite One Shot Structural Wood Adhesive Tub 220g
Extended range
Order code: 96-8141
MPN: ACM220

Available to back orderPlease contact us for lead time
1+ £6.25
Adhesive
Polyvine ACM500 Cascamite One Shot Structural Wood Adhesive Tub 500g
Polyvine ACM500 Cascamite One Shot Structural Wood Adhesive Tub 500g
Extended range
Order code: 96-8143
MPN: ACM500

Available to back orderPlease contact us for lead time
1+ £12.00
Adhesive


Trustpilot