You are using beta.rapidonline.com. For the live site go to rapidonline.com

Laserfuchs 70106312 Red Class 1 Laser 0.25m 5mW 230VAC 300mA 650nm Wavelength

Standard range
Order Code:

57-5876

Brand: Laserfuchs MPN: 70106312 EAN-13: 4260129042008
Qty Unit Price (Ex VAT)
1+ £67.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This low cost Class 1 laser module comes equipped with a plugtop 230V AC power supply and has a line type beam shape, fan angle of 90° and an operating distance of 0.25m. The module has an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. An aluminium body houses the lens and electronics and the module is suitable for a wide range of applications.


  • Wavelength 650nm
  • Diode laser technology
  • Acrylic lens
  • Small laser head
  • Line thickness <1mm @0.25m
  • Focus point 250mm
  • Divergence 1mrad
  • Cable length 1400mm
  • Long lifetime >3000h
  • Dimensions Ø12 x 45mm
  • Operating temperature -20°C to +40°C
Laser Class 1
Operating Distance 0.25m
Operating voltage 230V
Optical Power 5mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot