You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Cliff CL159711A TP6S binding post ,30A, black, gold plated,assembled

Standard range
Order Code:

49-9930

Brand: Cliff MPN: CL159711A
Qty Unit Price (Ex VAT)
1+ £2.95
5+ £2.74
10+ £2.59
20+ £2.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CL159711A is a Black 30A rated binding post from the T6 series of connectors.

One connector supplied only.


  • TP6 Series
  • 30A Current Rating
  • Gold plated contact
  • UL94HB Flammability
  • 48V Voltage Rating
Colour Black
Contact material Gold
Current Rating 30A
Insulation material N/A
Length 42.8mm
Type Binding Post
Voltage Rating 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot