You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Cliff CL681561 SPT3 binding post, black abs, brass with a nickel plated finish.

Standard range
Order Code:

49-9933

Brand: Cliff MPN: CL681561
Qty Unit Price (Ex VAT)
1+ £1.15
5+ £1.12
10+ £1.09
20+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayContact us for additional stock

The Cliff CL681561 is a Black 15A rated binding post from the SPT3 series of connectors.

One connector supplied only.


  • SPT3 Series
  • 15A Current Rating
  • Brass with Nickel Plated Contact
  • 48V Voltage Rating
Colour Black
Contact material Nickel plated brass
Current Rating 15A
Insulation material N/A
Length 30.5mm
Type Binding Post
Voltage Rating 48V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot