You are using beta.rapidonline.com. For the live site go to rapidonline.com

Climax Ear Protection Protective ear caps 627887

Climax Brand: Climax
The Climax ear protection devices include a range of adjustable ear caps designed to attenuate noise levels with features such as steel brackets and cushioned fittings.
Description Image Product Buy Qty Pricing (Ex VAT) EN standard SNR Weight Type
Climax 2642 Protective Ear Caps 29 dB EN 352-1:2002 Adjustable Fit
Climax 2642 Protective Ear Caps 29 dB EN 352-1:2002 Adjustable Fit
Standard range
Order code: 08-7827
MPN: 2642

24 in stock, despatched in 4 working days
1+ £8.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
EN 352-1:2002 29dB 150g Protective ear caps
Climax 2643 Ear Caps 31 dB Adjustable Steel Brackets 20mm Cushions
Climax 2643 Ear Caps 31 dB Adjustable Steel Brackets 20mm Cushions
Standard range
Order code: 08-7830
MPN: 2643

2 in stock, despatched in 4 working days
1+ £27.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
EN 352-2 31dB 291g Protective ear caps


Trustpilot