You are using beta.rapidonline.com. For the live site go to rapidonline.com

Comus Low Cost Non-mercury Tilt Switches

Comus Brand: Comus
<p>Low cost PCB mounting non-mercury tilt switches fitted with gold contacts.</p>
  • Available with straight or right angle pins for direct mounting to a PCB
  • Ideal low cost solution in alarm systems and general angle sensing
  • Supplied in Polyamide 6,6 case with UL 94V-0 rating
  • Formerly Assemtech types M1230-1 (vertical) and M1230-2 (horizontal)
Description Image Product Buy Qty Pricing (Ex VAT) Type Angular Movement
Comus RBS040100 Vertical Non-mercury Tilt Switch
Comus RBS040100 Vertical Non-mercury Tilt Switch
Standard range
Order code: 78-1058
MPN: RBS040100

300 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.01
25+ £0.893
100+ £0.808
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Tilt switch 10°
Comus RBS040200 Horizontal Non-mercury Tilt Switch
Comus RBS040200 Horizontal Non-mercury Tilt Switch
Standard range
Order code: 78-1056
MPN: RBS040200

41 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.85
25+ £1.53
100+ £1.33
500+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Tilt switch 10°
Contact rating25mA at 24V DC
Contact resistance10 Ω
Differential angle10°
Operating temperature–25°C to +70°C


Trustpilot