You are using beta.rapidonline.com. For the live site go to rapidonline.com

Connfly DS1020-05RT1D Socket Housing PCB 5 Pins 2.54mm Spacing

Image Representative of Range

Connfly DS1020-05RT1D Socket Housing PCB 5 Pins 2.54mm Spacing

Standard range
Order Code:

08-7943

Brand: Connfly MPN: DS1020-05RT1D EAN-13: 2050003634113
Qty Unit Price (Ex VAT)
1+ £0.199
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched in 4 working days

Connfly manufactures the DS1020-05RT1D socket housing PCB with a total of 5 pins and a contact spacing of 2.54 mm. This connector is suitable for various electronic applications, ensuring reliable signal transmissions. It is commonly used in prototyping and circuit board development environments.
Board contact surface Tin plated
Case material Thermoplastic UL94V-O
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector system wire-to-board
Connector type Socket, horizontal mount
Contact material Copper alloy
CS 2.54mm
Dim (L x W x H) 20.70 x 6.75 x 4.50 mm
Factory colour Black
Height 4.50mm
Industrial packaging No
Insulation material Thermoplastic UL94V-O
Length 20.70mm
Manufacturer part # DS1020-05RT1D
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute DS1020-05RT1D
No. of rows 1
Nominal current 3A
Nominal current - rounded value 3A
Pin Ø 0.60mm
Pin shape Planar
Pins per row 5
RoHS-compliant Yes
Total number of pins 5
Type Socket housing PCB
Width 6.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot