You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 217522  1466 SDR Floor Marker Tape Yellow 25m x 60mm

Image Representative of Range

Coroplast 217522 1466 SDR Floor Marker Tape Yellow 25m x 60mm

Standard range
Order Code:

08-8356

Brand: Coroplast MPN: 217522 EAN-13: 4021393009254
Qty Unit Price (Ex VAT)
1+ £32.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Coroplast 217522 floor marker tape, 1466 SDR, is a yellow tape measuring 25 m in length and 60 mm in width. It is ideal for marking floors in warehouses, factories, or any other environment requiring clear demarcation. The tape, supplied as 1 piece, is durable and easy to apply, enhancing safety and organisation.
Type Floor marker tape
Adhesive tape features "Wartebereich - Abstand halten!" text tape
Dim (L x W) 25 m x 60 mm
Factory colour Yellow
Length 25m
Misc Attribute 1466 SDR
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot