You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 28839 PVC Tape Set 6 Colours 3m x 19mm Flame-Resistant VDE

Image Representative of Range

Coroplast 28839 PVC Tape Set 6 Colours 3m x 19mm Flame-Resistant VDE

Standard range
Order Code:

11-6519

Brand: Coroplast MPN: 28839 EAN-13: 4021393000022
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
198 in stock, despatched in 4 working days

The Coroplast 28839 PVC tape set includes six rolls of adhesive insulating tape, each with dimensions of 3 m x 19 mm. Available in blue, yellow, red, black, white, and green, these tapes are ideal for electrical insulation tasks. Manufactured by Coroplast, they are typically used for colour-coding wires and general purpose binding in both professional and DIY projects.
Type PVC tape set
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 3 m x 19 mm
Length 3m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 1 28839
Misc Attribute 2 800
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot