You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-19BU Electrical Tape Blue 10m x 19mm Self-adhesive PVC

Image Representative of Range

Coroplast 302-10-19BU Electrical Tape Blue 10m x 19mm Self-adhesive PVC

Standard range
Order Code:

11-6521

Brand: Coroplast MPN: 302-10-19BU EAN-13: 4021393001661
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
175 in stock, despatched in 4 working days

Coroplast manufactures the 302-10-19BU electrical tape, a blue insulating PVC tape measuring 10 meters long by 19 millimetres wide. This adhesive tape is ideal for electrical insulation and bundling wire applications. It provides reliable protection and is commonly used in electrical and automotive industries.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 19 mm
Factory colour Blue
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot