You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-19GN Electrical Tape Green 10m x 19mm Hardly Flammable

Image Representative of Range

Coroplast 302-10-19GN Electrical Tape Green 10m x 19mm Hardly Flammable

Standard range
Order Code:

11-6522

Brand: Coroplast MPN: 302-10-19GN EAN-13: 4021393001678
Qty Unit Price (Ex VAT)
1+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

Coroplast's 302-10-19GN electrical tape is a green PVC adhesive tape measuring 10 metres by 19 millimetres. It is designed for insulation and protection of electrical wiring and connections. Typical applications include bundling cables and providing electrical insulation in both residential and industrial settings.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 19 mm
Factory colour Green
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot