You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-19GN/YE Electrical Tape Green/Yellow 10m x 19mm PVC

Image Representative of Range

Coroplast 302-10-19GN/YE Electrical Tape Green/Yellow 10m x 19mm PVC

Standard range
Order Code:

11-6523

Brand: Coroplast MPN: 302-10-19GN/YE EAN-13: 4021393001685
Qty Unit Price (Ex VAT)
1+ £1.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
197 in stock, despatched in 4 working days

Coroplast 302 electrical tape, identified by codes 04021393001685 and 4021393001685, comes in green and yellow with dimensions of 10 m x 19 mm. This PVC adhesive tape offers excellent insulating properties for electrical applications. It is typically used to bind wires and protect them from environmental factors.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 19 mm
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot