You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-19RD Electrical Tape Red Self-Adhesive 10m x 19mm

Image Representative of Range

Coroplast 302-10-19RD Electrical Tape Red Self-Adhesive 10m x 19mm

Standard range
Order Code:

11-6524

Brand: Coroplast MPN: 302-10-19RD EAN-13: 4021393001647
Qty Unit Price (Ex VAT)
1+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched in 4 working days

The Coroplast 302-10-19RD is a versatile red electrical tape measuring 10 metres by 19 millimetres, designed for secure insulation. Manufactured by Coroplast, this PVC adhesive tape offers reliable adhesion and is ideal for electrical insulation and protection applications. It is commonly used in various electrical and automotive applications to provide safe and effective insulation.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 19 mm
Factory colour Red
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot