You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-BU PVC Insulating Tape Blue 10m x 15mm Hardly Flammable

Image Representative of Range

Coroplast 302-10-BU PVC Insulating Tape Blue 10m x 15mm Hardly Flammable

Standard range
Order Code:

11-6527

Brand: Coroplast MPN: 302-10-BU EAN-13: 4016138221640
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
757 in stock, despatched in 4 working days

Manufactured by Coroplast, the 302-10-BU is a blue electrical tape measuring 10 metres in length and 15 millimetres in width. This adhesive PVC tape is ideal for insulation purposes. It is commonly used in electrical wiring and repair applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour Blue
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot