You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-GN/YE PVC Electrical Tape 10m x 15mm Green/Yellow

Image Representative of Range

Coroplast 302-10-GN/YE PVC Electrical Tape 10m x 15mm Green/Yellow

Standard range
Order Code:

11-6529

Brand: Coroplast MPN: 302-10-GN/YE EAN-13: 4016138221657
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
910 in stock, despatched in 4 working days

Coroplast manufactures the 302-10-GN/YE electrical tape, a PVC adhesive tape in green and yellow, measuring 10 metres in length and 15 mm in width. This insulating tape is ideal for electrical applications, providing reliable insulation and protection. Typical uses include marking, bundling wires, and electrical repairs.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot