You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-RD Electrical Tape Red 10m x 15mm PVC Hardly Flammable

Image Representative of Range

Coroplast 302-10-RD Electrical Tape Red 10m x 15mm PVC Hardly Flammable

Standard range
Order Code:

11-6530

Brand: Coroplast MPN: 302-10-RD EAN-13: 4016138221558
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,126 in stock, despatched in 4 working days

The Coroplast 302-10-RD is a red PVC adhesive tape measuring 10 metres by 15 millimetres. Manufactured by Coroplast, it is designed for insulating electrical wires and components. Commonly used in electrical engineering, it provides reliable insulation and resistance.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour Red
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot