You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-VT Electrical Tape Violet 10m x 15mm PVC Insulating Tape

Image Representative of Range

Coroplast 302-10-VT Electrical Tape Violet 10m x 15mm PVC Insulating Tape

Standard range
Order Code:

11-6531

Brand: Coroplast MPN: 302-10-VT EAN-13: 4021393001708
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
428 in stock, despatched in 4 working days

Coroplast manufactures the 302-10-VT electrical tape, a durable adhesive tape. Measuring 10 metres by 15 millimetres, this violet PVC tape offers reliable insulation. It is typically used in electrical applications for securing and protecting connections.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour Violet
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot