You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-WH Electrical Tape White 10m x 15mm Self-Adhesive PVC

Image Representative of Range

Coroplast 302-10-WH Electrical Tape White 10m x 15mm Self-Adhesive PVC

Standard range
Order Code:

11-6532

Brand: Coroplast MPN: 302-10-WH EAN-13: 4016138221602
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
962 in stock, despatched in 4 working days

Coroplast is the manufacturer of this white electrical tape, model 302-10-WH. It measures 10 metres in length and 15 millimetres in width, made from PVC for reliable insulation. Typically used for electrical insulation and protection, this adhesive tape is ideal for a variety of wiring applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour White
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot