You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-10-YE Yellow Electrical Tape 10m x 15mm PVC Self-Adhesive

Image Representative of Range

Coroplast 302-10-YE Yellow Electrical Tape 10m x 15mm PVC Self-Adhesive

Standard range
Order Code:

11-6533

Brand: Coroplast MPN: 302-10-YE EAN-13: 4016138221633
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
736 in stock, despatched in 4 working days

Manufactured by Coroplast, this yellow adhesive tape measures 10 metres in length and 15 millimetres in width. The PVC insulating tape is ideal for electrical insulation, repairs, and bundling cables. It is commonly used in both industrial and household applications for secure and reliable insulation.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour Yellow
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot