You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-25-19GN Electrical Tape Green Self-Adhesive 25m x 19mm

Image Representative of Range

Coroplast 302-25-19GN Electrical Tape Green Self-Adhesive 25m x 19mm

Standard range
Order Code:

11-6535

Brand: Coroplast MPN: 302-25-19GN EAN-13: 4021393001838
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Coroplast manufactures the 302-25-19GN electrical tape, which is green in colour and made of PVC. This adhesive tape measures 25 meters long and 19 millimetres wide, providing reliable insulation. It is typically used for electrical insulation and colour coding in various wiring applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 19 mm
Factory colour Green
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot