You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-25-19GN/YE Electrical Tape 25m x 19mm Green/Yellow PVC

Image Representative of Range

Coroplast 302-25-19GN/YE Electrical Tape 25m x 19mm Green/Yellow PVC

Standard range
Order Code:

11-6536

Brand: Coroplast MPN: 302-25-19GN/YE EAN-13: 4021393001845
Qty Unit Price (Ex VAT)
1+ £3.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 4 working days

The Coroplast 302-25-19GN/YE is an insulating PVC adhesive tape featuring green and yellow colouring, measuring 25 metres in length and 19 millimetres in width. Manufactured by Coroplast, this electrical tape offers reliable adhesion and insulation properties. It is typically used for electrical insulation tasks and marking purposes in wiring applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 19 mm
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot