You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-25-19RD Electrical Tape Red Self-Adhesive PVC 25m x 19mm

Image Representative of Range

Coroplast 302-25-19RD Electrical Tape Red Self-Adhesive PVC 25m x 19mm

Standard range
Order Code:

11-6537

Brand: Coroplast MPN: 302-25-19RD EAN-13: 4021393001807
Qty Unit Price (Ex VAT)
1+ £3.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
123 in stock, despatched in 4 working days

The Coroplast 302-25-19RD is a red electrical tape measuring 25 meters in length and 19 millimetres in width. Made by Coroplast, it features strong adhesive properties and is ideal for insulating electrical connections. It is commonly used in wiring applications to protect and insulate electrical components.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 19 mm
Factory colour Red
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot