You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-25-WH Tape White 25m x 15mm Self-Adhesive PVC Insulating

Image Representative of Range

Coroplast 302-25-WH Tape White 25m x 15mm Self-Adhesive PVC Insulating

Standard range
Order Code:

11-6544

Brand: Coroplast MPN: 302-25-WH EAN-13: 4021393001753
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
138 in stock, despatched in 4 working days

Coroplast manufactures the 302-25-WH electrical tape, which measures 25 metres in length and 15 millimetres in width. This adhesive PVC tape is designed for insulation purposes. It is ideal for electrical wiring, providing reliable insulation and protection in various applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 15 mm
Factory colour White
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot