You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-25-YE PVC Insulating Tape Self-Adhesive Yellow 25m x 15mm

Image Representative of Range

Coroplast 302-25-YE PVC Insulating Tape Self-Adhesive Yellow 25m x 15mm

Standard range
Order Code:

11-6545

Brand: Coroplast MPN: 302-25-YE EAN-13: 4021393001760
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Coroplast 302-25-YE is an insulating PVC electrical tape, known for its reliable adhesion and durability. Measuring 25 meters in length and 15 mm in width, it is ideal for insulating electrical connections and providing color-coded wiring identification. Typically applied in electrical installations and maintenance, it ensures secure and efficient insulation.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 15 mm
Factory colour Yellow
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot