You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302 302-25-BU Blue PVC Electrical Tape 25m x 15mm Hardly Flammable

Image Representative of Range

Coroplast 302 302-25-BU Blue PVC Electrical Tape 25m x 15mm Hardly Flammable

Standard range
Order Code:

11-6540

Brand: Coroplast MPN: 302-25-BU EAN-13: 4021393001739
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
114 in stock, despatched in 4 working days

Coroplast manufactures the 302-25-BU electrical tape, a blue PVC adhesive tape measuring 25 m in length and 15 mm in width. This insulating tape is ideal for electrical insulation and bundling applications. Its primary use is in protecting and organising wiring systems.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 15 mm
Factory colour Blue
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot