You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302 302-25-RD Electrical Tape Red 25m x 15mm PVC Hardly Flammable

Image Representative of Range

Coroplast 302 302-25-RD Electrical Tape Red 25m x 15mm PVC Hardly Flammable

Extended range
Order Code:

11-6542

Brand: Coroplast MPN: 302-25-RD EAN-13: 4021393001746
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Coroplast 302-25-RD is a red PVC adhesive tape measuring 25 metres in length and 15 millimetres in width. Manufactured by Coroplast, it is commonly used for electrical insulation and securing wires. This versatile tape is essential in both professional and DIY electrical applications.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 25 m x 15 mm
Factory colour Red
Length 25m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot