You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 302-OG Electrical Tape Orange 10m x 15mm Hardly Flammable

Image Representative of Range

Coroplast 302-OG Electrical Tape Orange 10m x 15mm Hardly Flammable

Standard range
Order Code:

11-6547

Brand: Coroplast MPN: 302-OG EAN-13: 4021393001715
Qty Unit Price (Ex VAT)
1+ £0.613
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
362 in stock, despatched in 4 working days

Coroplast manufactures the 302-OG electrical tape, an orange, adhesive PVC tape with dimensions of 10 metres in length and 15 millimetres in width. This insulating tape is designed for electrical insulation and bundling applications, providing reliable protection and durability. It is ideal for use in various electrical projects and repairs.
Type Electrical tape
Adhesive type Acrylic
Carrier material PVC
Dim (L x W) 10 m x 15 mm
Factory colour Orange
Length 10m
Material (details) PVC
Material thickness 0.15mm
Misc Attribute 302
Thickness 0.15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot