You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 4242P Double-Sided Adhesive Tape 33m x 25mm High Temp Resistant

Image Representative of Range

Coroplast 4242P Double-Sided Adhesive Tape 33m x 25mm High Temp Resistant

Standard range
Order Code:

11-6556

Brand: Coroplast MPN: 4242P-25 mm EAN-13: 4021393001999
Qty Unit Price (Ex VAT)
1+ £16.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Manufactured by Coroplast, the 4242P double-sided adhesive tape measures 33 meters in length and 25 mm in width. This white tape is ideal for tasks requiring reliable bonding on smooth surfaces. Common applications include mounting, crafting, and industrial adhesion projects.
Type Double sided adhesive tape
Adhesive tape features Temperature-resistant
Adhesive type Acrylic
Carrier material Polyethylene foam
Dim (L x W) 33 m x 25 mm
Factory colour White
Length 33m
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 4242P
Series Coroplast 4242P
Thickness 1.6mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot