You are using beta.rapidonline.com. For the live site go to rapidonline.com

Coroplast 9005 SPT Tape Set Transparent 1.5m x 19mm Indoor/Outdoor Use

Image Representative of Range

Coroplast 9005 SPT Tape Set Transparent 1.5m x 19mm Indoor/Outdoor Use

Standard range
Order Code:

11-6565

Brand: Coroplast MPN: 9005 SPT DIY - Sets EAN-13: 4021393002156
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Coroplast offers the 9005 SPT DIY set, featuring a transparent double-sided adhesive tape measuring 1.5 metres by 19 millimetres. This durable tape is ideal for various DIY projects, making it easier to secure items without visible marks. Typical applications include bonding lightweight objects or mounting in craft or home improvement tasks.
Type Double sided adhesive tape set
Adhesive type Acrylic
Dim (L x W) 1.5 m x 19 mm
Factory colour Transparent
Length 1.5m
Material thickness 0.5mm
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 9005 SPT
Thickness 0.5mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot