You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec BT10 Electricity Meter AC 60A Digital MID-Approved 1piece

Extended range
Order Code:

08-8362

Brand: Counttec MPN: BT10 EAN-13: 4026576056001
Qty Unit Price (Ex VAT)
1+ £35.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Counttec BT10 is a reliable electricity meter designed for AC applications with a capacity of 60A. This MID-approved energy meter is ideal for precise energy monitoring in residential and commercial settings. It ensures accurate measurement and compliance with regulatory standards.
Accuracy class A/B
Current load 60A
Dim (L x W x H) 63 x 176 x 263 mm
Frequency 50Hz
Height 263mm
Length 63mm
Mains voltage (max.) 250V AC
Mains voltage (min.) 230V AC
MID-approved Yes
Operating voltage 3 x 230/400V AC
Own consumption - Effective power at UN < 0.6 W.- Apparent power at UN < 8 VA- Own consumption in circuits 0.05 VA (at Iref)
Reading type Energy consumption
Self-consumption 0.6W
Weight 1.1kg
Width 176mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot