You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec BT11 Electricity Meter 3-Phase Digital 60A MID-Approved

Standard range
Order Code:

08-8363

Brand: Counttec MPN: BT11 EAN-13: 4026576025601
Qty Unit Price (Ex VAT)
1+ £55.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Counttec BT11 electricity meter is a three-phase digital energy meter with a 60 A capacity. It is MID-approved, ensuring accuracy and reliability for billing purposes. This meter is commonly used in residential or commercial settings to monitor and manage electrical consumption.
Type Electricity meter (3-phase)
Accuracy class A/B
Current load 60A
Dim (L x W x H) 63 x 176 x 263 mm
Frequency 50Hz
Height 263mm
Length 63mm
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V AC
MID-approved Yes
Misc Attribute BT11
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V AC
Own consumption - Effective power at UN < 0.6 W.- Apparent power at UN < 8 VA- Own consumption in circuits 0.05 VA (at Iref)
Reading type Energy consumption
Self-consumption 0.6W
Starting current 20mA
Weight 1.1kg
Width 176mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot