You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec DZ1004Q BTK30 3-Phase Digital Electricity Meter MID-Approved

Standard range
Order Code:

08-8364

Brand: Counttec MPN: DZ1004Q EAN-13: 4026576100407
Qty Unit Price (Ex VAT)
1+ £97.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Counttec's BTK30 electricity meter is a 3-phase digital device suitable for monitoring energy consumption. It is MID-approved, ensuring accuracy and reliability in measurement, and is commonly used in both residential and commercial settings for efficient energy management. This Counttec meter is ideal for accurately tracking electricity usage over time.
Type Electricity meter (3-phase)
Accuracy class Class C (EN 50470-1/3)Class 2 (EN 62053-23)
Current (max.) 100A
Current (min.) 0.15A
Current range 0.15 up to 100 A
Dim (L x W x H) 88.5 x 155 x 216 mm
Display Digital
Height 216mm
Length 88.5mm
MID-approved Yes
Misc Attribute BTK30
Operating voltage 3 x 230/400V
Reading type Energy consumption
Starting current 20mA
Weight 910g
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot