You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec EC116C Portable Electricity Meter 16A MID-Approved Impact-proof

Standard range
Order Code:

08-8365

Brand: Counttec MPN: EC116C EAN-13: 4026576011703
Qty Unit Price (Ex VAT)
1+ £111.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Counttec EC116C is a portable electricity meter with a digital display and MID approval, supporting up to 16 A. Counttec's EC116C is useful for accurately monitoring energy consumption in residential or small commercial settings. This energy meter is ideal for applications requiring mobility and precise measurements.
Type Portable electricity meter
Accuracy class 1
Current load 16A
Display Digital
Frequency 50Hz
Mains voltage (max.) 230V AC
MID-approved Yes
Misc Attribute 1 CEE-Sockets and coupling
Misc Attribute 2 EC116C
Nominal voltage range 230 V AC (max)
Operating voltage 230V
Reading type Energy consumption
Self-consumption 0.5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot