You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec EC116S Portable Electricity Meter Digital 16A MID-Approved 1piece

Standard range
Order Code:

08-8366

Brand: Counttec MPN: EC116S EAN-13: 4026576011604
Qty Unit Price (Ex VAT)
1+ £111.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Counttec EC116S is a portable electricity meter designed to measure up to 16 A. This MID-approved energy meter is ideal for accurate energy monitoring in both residential and commercial settings. It features digital displays to provide clear and precise readings.
Type Portable electricity meter
Accuracy class 1
Current load 16A
Display Digital
Frequency 50Hz
Mains voltage (max.) 230V AC
MID-approved Yes
Misc Attribute 1 Earthing contact plug and coupling
Misc Attribute 2 EC116S
Nominal voltage range 230 V AC (max)
Operating voltage 230V
Reading type Energy consumption
Self-consumption 0.5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot