You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec EC332C Easy count 3 Meter Portable Digital 32A MID-Approved

Standard range
Order Code:

08-8367

Brand: Counttec MPN: EC332C EAN-13: 4026576033200
Qty Unit Price (Ex VAT)
1+ £267.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Counttec EC332C is a portable electricity meter designed for accurate energy measurement. It is MID-approved and capable of handling up to 32 A, making it suitable for various electrical applications. Typically used for monitoring energy consumption, it aids in managing and reducing electricity costs.
Type Portable electricity meter
Accuracy class 1
Current load 32A
Display Digital
Factory colour White
Frequency 50Hz
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V AC
MID-approved Yes
Misc Attribute EC332C
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V AC
Reading type Energy consumption
Self-consumption 0.5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot