You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec EC616C Easy count 3 Meter 16 A MID-Approved Shock-Proof Housing

Standard range
Order Code:

08-8368

Brand: Counttec MPN: EC616C EAN-13: 4026576061609
Qty Unit Price (Ex VAT)
1+ £249.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Counttec EC616C is a portable electricity meter that is MID-approved and handles up to 16 A. As a digital AC energy meter, it is ideal for accurately measuring and monitoring power consumption in various settings. This single piece is suitable for both residential and commercial applications requiring portable energy tracking.
Type Portable electricity meter
Accuracy class 1
Current load 16A
Display Digital
Factory colour White
Frequency 50Hz
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V AC
MID-approved Yes
Misc Attribute EC616C
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V AC
Reading type Energy consumption
Self-consumption 0.5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot