You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec EDL 300 Electricity Meter 3-Phase Digital 60/100 Amp Smart Meter

Standard range
Order Code:

08-8369

Brand: Counttec MPN: EDL 300 EAN-13: 4026576300609
Qty Unit Price (Ex VAT)
1+ £82.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The Counttec EDL 300 electricity meter is a digital device designed for measuring energy consumption in three-phase systems. It is typically used in commercial or industrial settings to monitor and manage electrical usage. This electricity meter provides accurate readings, helping businesses efficiently track their energy consumption.
Type Electricity meter (3-phase)
Accuracy class CI.A
Calibration Regenerated/calibrated
Current (max.) 300A
Current (min.) 0.25A
Current range 0.25 up to 300 A
Dim (L x W x H) 79 x 178 x 265 mm
Frequency 50Hz
Height 265mm
Length 79mm
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V
Misc Attribute EDL 300
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V
Own consumption Voltage path < 1.1 W. Current path < 0.05 VA
Reading type Amperage
Recess length 265
Recess width 178
Recording time (max.) (details) spannungslos im EEPROM. mind. 20 Jahre
Self-consumption 1.1W
Weight 1.3kg
Width 178mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot