You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec SDM72Bi Rail-Mount Meter 100A MID-Approved Ideal for PV

Standard range
Order Code:

08-8375

Brand: Counttec MPN: SDM72Bi EAN-13: 4026576010003
Qty Unit Price (Ex VAT)
1+ £96.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Counttec SDM72Bi is a 2-way rail-mount electricity meter with digital reading capabilities and MID approval. This energy meter is designed to handle up to 100 A of current and provides precise electrical consumption measurements. It is typically used for managing and monitoring energy usage in industrial and commercial settings.
Type 2-way rail-mount electricity meter
Accuracy class 1
Current load 100A
Dim (L x W x H) 66 x 72 x 100 mm
Frequency 50Hz
Height 100mm
Length 66mm
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V
MID-approved Yes
Misc Attribute SDM72Bi
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V
Own consumption
<2W / 10V
Reading type Amperage
Recess length 100
Recess width 72
Self-consumption 2W
Starting current 0.4% lb
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot