You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec SPA44-6W-XW LED Recessed Light 6W Swivel IP44 Dimmable

Standard range
Order Code:

08-8379

Brand: Counttec MPN: SPA44-6W-XW EAN-13: 4260360393457
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Counttec SPA44-6W-XW is a 6-watt white LED recessed light designed for energy-efficient indoor lighting. Ideal for homes and offices, it provides targeted illumination with a sleek, unobtrusive design. This recessed spotlight is classified under EEC G, suitable for spaces requiring discreet yet effective lighting solutions.
Type LED recessed light
Energy consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Factory colour White
IP rating IP44
Light bulb included Yes
Light features Dimmable
Luminous flux 470lm
Material Plastic
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V AC
Outside Ø 87
Power 6W
Protection class II
Protection screen Textured
Radiation angle 38°
Recess diameter 68mm
Recess length 44
Swivel range (max.) 30°
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot