You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec WS451R WS-RZ Electricity Meter AC Mechanical MID-Approved

Standard range
Order Code:

08-8381

Brand: Counttec MPN: WS451R EAN-13: 4026576080105
Qty Unit Price (Ex VAT)
1+ £31.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Counttec's WS-RZ electricity meter is a MID-approved AC meter designed for accurate energy measurement. This reliable device is suitable for tracking energy consumption in residential and commercial settings. Key features include its precise measurement capability and compliance with European standards.
Type Electricity meter (AC)
Counter type Roller counter
Current (max.) 45A
Current range 45 A (max)
Dim (L x W x H) 18 x 63 x 118 mm
Display Mechanical
Height 118mm
Length 18mm
MID-approved Yes
Misc Attribute WS-RZ
Operating voltage 230V
Own consumption < 2W
Reading type Energy consumption
Self-consumption 2W
Starting current 20mA
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot