You are using beta.rapidonline.com. For the live site go to rapidonline.com

Counttec ZPA Electricity Meter 3-Phase Digital 60A MID-Approved 1piece

Standard range
Order Code:

08-8382

Brand: Counttec MPN: ZPA EAN-13: 4026576505622
Qty Unit Price (Ex VAT)
1+ £109.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Counttec ZPA electricity meter is a digital 3-phase energy meter with a 60 A capacity, approved by MID for accuracy. Manufactured by Counttec, it provides reliable measurement for commercial and industrial electricity consumption. This meter is typically used in environments where precise energy tracking is essential.
Type Electricity meter (3-phase)
Accuracy class A/B
Current load 60A
Dim (L x W x H) 93 x 90 x 135 mm
Factory colour White
Frequency 50Hz
Height 135mm
Length 93mm
Mains voltage (max.) 400V AC
Mains voltage (min.) 230V AC
MID-approved Yes
Misc Attribute ZPA
Nominal voltage range 230 up to 400 V AC
Operating voltage 3 x 230/400V AC
Own consumption - Effective power at UN < 0.6 W.- Apparent power at UN < 8 VA- Own consumption in circuits 0.1 VA (at Iref)
Self-consumption 0.6W
Weight 400g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot