Deltron Connectors CTL09RUN4 is a high-quality D-sub housing designed to accommodate 9 pins, providing reliable protection and connectivity in electronic assemblies. Crafted from durable black plastic, this enclosure features a 180° configuration, making it ideal for critical data and communication applications. Suitable for use in industrial, telecommunications, and computing environments, it ensures secure and efficient connections.
Type |
Housing |
Cable outlets |
1 |
Case material |
Plastic |
Connection angle |
180° |
Factory colour |
Black |
Manufacturer part # |
CTL09RUN4 |
Misc Attribute 1 |
Prolongation UNC4-40 |
Misc Attribute 2 |
Deltron |
Number of pins |
9 |
Temperature range |
–40° to +85° C.°C |
To use this facility please Sign In.
Sign In