Deltron Connectors CTL09SUN4 is a D-sub housing designed for 9 pins, constructed from durable black plastic with a 180° configuration. This high-quality enclosure is ideal for protecting D-sub connectors in various electronic and industrial applications. Suitable for creating strong and reliable connections in environments where safeguarding the connector's integrity is essential.
Type |
Housing |
Cable outlets |
1 |
Case material |
Plastic |
Connection angle |
180° |
Factory colour |
Black |
Manufacturer part # |
CTL09SUN4 |
Misc Attribute 1 |
Mit schort Schrauben UNC4-40 |
Misc Attribute 2 |
Deltron |
Number of pins |
9 |
Temperature range |
–40° to +85° C.°C |
To use this facility please Sign In.
Sign In