You are using beta.rapidonline.com. For the live site go to rapidonline.com

Deltron Connectors CTL09UN4 D-SUB housing pins 9 Plastic 180 ° Black

Extended range
Order Code:

67-0820

Brand: Deltron Connectors MPN: CTL09UN4 EAN-13: 2050006059579
Qty Was Unit Price (Ex VAT)
1+ £7.69 £7.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Deltron Connectors CTL09UN4 is a robust D-sub housing designed for secure connectivity and protection in various electronic applications. Featuring a durable black plastic construction, it accommodates 9 pins and an arrangement supporting a 180° orientation. Ideal for use in professional and industrial settings, this enclosure ensures reliable performance and longevity.
Type Housing
Cable outlets 1
Case material Plastic
Connection angle 180°
Factory colour Black
Manufacturer part # CTL09UN4
Misc Attribute Deltron
Number of pins 9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot